Schneider Electric Linear DIN Rail Panel Mount Power Supply, 400V ac ac Input, 24V dc dc Output, 10A Output, 240W
- RS Stock No.:
- 482-746
- Mfr. Part No.:
- ABL8TEQ24100
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 482-746
- Mfr. Part No.:
- ABL8TEQ24100
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Filtered rectified power supplies ABL 8TEQ
Filtered, rectified power supplies are built using a security transformer equipped with a bridge rectifier and filter capacitors.
With no regulation, rectified power supplies provide a non-regulated voltage sensitive to variations in line supply and load. They can only be used on good quality line supplies where fluctuations are limited to -10 %… + 10 % of the nominal value. On three phases, between phase and neutral or between two phases, filtered rectified, particularly recommended for instances when high power is required to control actuators and pre-actuators. Specifically designed for "All 24 V" equipment as well as for direct current valves or solenoid valve automated controllers.
With no regulation, rectified power supplies provide a non-regulated voltage sensitive to variations in line supply and load. They can only be used on good quality line supplies where fluctuations are limited to -10 %… + 10 % of the nominal value. On three phases, between phase and neutral or between two phases, filtered rectified, particularly recommended for instances when high power is required to control actuators and pre-actuators. Specifically designed for "All 24 V" equipment as well as for direct current valves or solenoid valve automated controllers.
Standards
cULus, ENEC
Specifications
Attribute | Value |
---|---|
Type | Linear |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 400V ac |
Power Rating | 240W |
Electrical Phase | 3 |
Number of Outputs | 1 |
Height | 190mm |
Depth | 78mm |
Mounting Type | DIN Rail Mount, Panel Mount |
Ripple And Noise | 480mV |
Maximum Temperature | +55°C |
Minimum Temperature | -20°C |