TDK-Lambda DRB DIN Rail Power Supply, 400 → 500V ac Input, 24V dc Output, 20A Output, 480W
- RS Stock No.:
- 325-679
- Mfr. Part No.:
- DRB480-24-3-A0
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR1,589.60
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 999,999,997 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR1,589.60 |
*price indicative
- RS Stock No.:
- 325-679
- Mfr. Part No.:
- DRB480-24-3-A0
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Series | DRB | |
Type | DIN Rail Power Supply | |
Electrical Phase | 3 | |
AC or DC Input Voltage | ac | |
Input Voltage | 400 → 500V | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V | |
Output Current | 20A | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Series DRB | ||
Type DIN Rail Power Supply | ||
Electrical Phase 3 | ||
AC or DC Input Voltage ac | ||
Input Voltage 400 → 500V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V | ||
Output Current 20A | ||
- COO (Country of Origin):
- MY
The TDK-Lambda Three phase AC to DC power supply is tailored for industrial applications. It offers a wide input range to accommodate various AC power systems, ensuring adaptability and reliability. The power supply excels in efficiency, safety, and flexibility, featuring multiple protection mechanisms and comprehensive boost power capabilities. These qualities make it an ideal choice for demanding environments.
Parallel mode switch for load balancing
Two means of transient protection for stability
Fast OVP control to protect sensitive loads
Very low inrush energy peak
Screw terminals for application needs
Two means of transient protection for stability
Fast OVP control to protect sensitive loads
Very low inrush energy peak
Screw terminals for application needs
Related links
- TDK-Lambda DRB DIN Rail Power Supply 48V dc Output 480W
- TDK-Lambda DRB DIN Rail Power Supply 24V dc Output 480W
- TDK-Lambda DRB480 Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- TDK-Lambda DPP480 DIN Rail Power Supply dc Input 20A Output, 480W
- TDK-Lambda DRF Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- TDK-Lambda DRB DIN Rail Power Supply 48V dc Output 240W
- TDK-Lambda DRB120/240-3 DIN Rail Power Supply 24V dc dc Output 240W
- TDK-Lambda DRB120/240-3 DIN Rail Power Supply 24V dc dc Output 120W