Altech Vented Enclosure Type KO4070 Series , 24 x 68 x 60mm, Glass Filled Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 900-3581
- Mfr. Part No.:
- 91.020
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-3581
- Mfr. Part No.:
- 91.020
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Altech DIN-Rail Enclosure
A series of Altech DIN Rail enclosures suitable for various applications. With a massive range of sizes, finding a suitable enclosure is easy. Every enclosure is completely DIN Rail mounted and built from a Polycarbonate plastic material. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Enclosure Type | Vented |
Body Material | Glass Filled Polycarbonate |
Length | 24mm |
Dimensions | 24 x 68 x 60mm |
Width | 68mm |
Height | 60mm |
Maximum Terminals | 6 |
Colour | Light Grey |
Series | KO4070 |
Maximum Operating Temperature | +125°C |
Enclosure Rating | IP20 |
Terminal Type | Box Clamp |
Internal Mounting Type | DIN Rail |
Special Features | Compact, Consists of Two Identical Housing, Easy to Assemble, Economical |
Standards Met | UL 94V-0 |