Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 35 G 2-2 KMGY Series , 99 x 35 x 114.5mm, Polyamide Electronic
- RS Stock No.:
- 858-6583
- Mfr. Part No.:
- 2713683
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
MYR780.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR780.18 | MYR78.018 |
*price indicative
- RS Stock No.:
- 858-6583
- Mfr. Part No.:
- 2713683
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail Enclosure | |
| Body Material | Polyamide | |
| Length | 99mm | |
| Width | 35mm | |
| Dimensions | 99 x 35 x 114.5mm | |
| Height | 114.5mm | |
| Maximum Terminals | 24 | |
| Colour | Grey | |
| Series | ME MAX 35 G 2-2 KMGY | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Enclosure | ||
Body Material Polyamide | ||
Length 99mm | ||
Width 35mm | ||
Dimensions 99 x 35 x 114.5mm | ||
Height 114.5mm | ||
Maximum Terminals 24 | ||
Colour Grey | ||
Series ME MAX 35 G 2-2 KMGY | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
DIN rail housing, Complete housing with metal foot catch, tall design, without vents, width: 35 mm, height: 99 mm, depth: 114.5 mm, color: light gray (7035)
Related links
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 35 G 3-3KMGY Series Polyamide Electronic
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 35 G U-U1KMGY Series Polyamide Electronic
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 2-2 KMGY Series Polyamide Electronic
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 G 2-2 KMGY Series Polyamide Electronic
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45 G 2-2 KMGY Series Polyamide Electronic
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 U-U1 KMGY Series Polyamide Electronic
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 3-3 KMGY Series Polyamide Electronic
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 G 3-3 KMGY Series Polyamide Electronic
