Dold KO Series 73.2 mm 118.2 mm DIN Rail Enclosure Box 100mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR242.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 10MYR242.06
11 - 25MYR234.60
26 +MYR225.99

*price indicative

RS Stock No.:
364-1985
Mfr. Part No.:
KO 4718.118.20.01
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

DIN Rail Enclosure Box

Length

118.2mm

Width

100mm

Colour

Beige

IP Rating

IP40

Series

KO

UL Rating

UL94-V0

Internal Mount Type

PCB

Height

73.2mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Insulation Housing KO


Select insulation housing a) with Faston type terminals for soldering (version 1) or b) with Faston type terminals for plug-in technology (version 2)

Wire fixing: terminal screws M3.5

Housing secured by: snap-on attachment on top-hat rails DIN EN 50 022 or screw fixings M4, 80 mm pitch grid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy