Phoenix Contact Lower Housing Part Enclosure Type ME Series, Polyamide 35.2 mm Electronic Housing
- RS Stock No.:
- 284-1349
- Mfr. Part No.:
- 2907198
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR651.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR65.173 | MYR651.73 |
*price indicative
- RS Stock No.:
- 284-1349
- Mfr. Part No.:
- 2907198
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Housing | |
| Enclosure Type | Lower Housing Part | |
| Body Material | Polyamide | |
| DIN Rail Type | Enclosure Base | |
| Length | 35.2mm | |
| Colour | Green | |
| Series | ME | |
| IP Rating | IP20 | |
| Internal Mount Type | DIN Rail | |
| UL Rating | V0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-31:2008-05, IEC 60112, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Housing | ||
Enclosure Type Lower Housing Part | ||
Body Material Polyamide | ||
DIN Rail Type Enclosure Base | ||
Length 35.2mm | ||
Colour Green | ||
Series ME | ||
IP Rating IP20 | ||
Internal Mount Type DIN Rail | ||
UL Rating V0 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-31:2008-05, IEC 60112, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting base housing has flammability rating V0 in accordance with UL 94, offering the convenience of DIN rail compatibility. Additionally, users have the option of choosing an integrated or DIN rail mountable bus connector, providing flexibility in configuration based on specific needs.
RoHS compliant
Tool free mounting
IP20 degree protection
Variety of connection technology
