- RS Stock No.:
- 256-4964
- Mfr. Part No.:
- 25.0410000.BGG
- Manufacturer:
- Italtronic
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR81.69
Units | Per Unit |
1 + | MYR81.69 |
- RS Stock No.:
- 256-4964
- Mfr. Part No.:
- 25.0410000.BGG
- Manufacturer:
- Italtronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Italtronic DIN Rail Enclosure for BeagleBone Green, 4M Modulbox XTS
The Italtronic kit contenitore modulebox XTS 4m beaglebone green modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Colour is grey
Specifications
Attribute | Value |
---|---|
Enclosure Type | Solid Top |
Body Material | ABS |
DIN Rail Type | Enclosure |
Length | 90.5mm |
Dimensions | 71.3 x 90.5 x 62mm |
Colour | Grey |