Italtronic Solid Top Enclosure Type, ABS, Polycarbonate DIN Rail Enclosure Kit
- RS Stock No.:
- 256-4963
- Mfr. Part No.:
- 10.0052450.RPI
- Manufacturer:
- Italtronic
Subtotal (1 unit)*
MYR81.11
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.11 |
*price indicative
- RS Stock No.:
- 256-4963
- Mfr. Part No.:
- 10.0052450.RPI
- Manufacturer:
- Italtronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Italtronic | |
| Enclosure Type | Solid Top | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 120.2mm | |
| Select all | ||
|---|---|---|
Brand Italtronic | ||
Enclosure Type Solid Top | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 120.2mm | ||
- COO (Country of Origin):
- IT
The Italtronic kit enclosure rail box 45mm raspberry pi modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Colour is grey
Related links
- Italtronic Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- Italtronic Solid 101 x 35 x 79mm Polycarbonate DIN Rail Enclosure
- Italtronic Solid 101 x 22.5 x 79mm Polycarbonate DIN Rail Enclosure
- Italtronic Solid 101 x 17.5 x 79mm Polycarbonate DIN Rail Enclosure
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
