Schneider Electric TeSyS D Series 200 mm 55 mm DIN Rail Enclosure 84mm
- RS Stock No.:
- 211-2698
- Mfr. Part No.:
- LA9ZX01413
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
MYR3,094.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR309.468 | MYR3,094.68 |
*price indicative
- RS Stock No.:
- 211-2698
- Mfr. Part No.:
- LA9ZX01413
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail Enclosure | |
| DIN Rail Type | Protective Cover | |
| Length | 55mm | |
| Width | 84mm | |
| Colour | Grey | |
| IP Rating | IPXXB | |
| Series | TeSyS D | |
| UL Rating | UL94-V0 | |
| Internal Mount Type | Rail | |
| Height | 200mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Hazardous Area Certification | No | |
| Terminal Type | Terminal Block | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail Enclosure | ||
DIN Rail Type Protective Cover | ||
Length 55mm | ||
Width 84mm | ||
Colour Grey | ||
IP Rating IPXXB | ||
Series TeSyS D | ||
UL Rating UL94-V0 | ||
Internal Mount Type Rail | ||
Height 200mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Hazardous Area Certification No | ||
Terminal Type Terminal Block | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric TeSys mounting plate system for busbars simplifies the installation of motor feeder components used in your electrical installations. Power distribution is performed by a busbar. The mounting plates are fitted directly on this busbar, by Snap-On mounting, thus implementing mechanical and electrical connection.
space saving in cabinets
fast, safe and reliable electrical and mechanical connection
easy connection
protection for users against electric shocks by direct contacts (IP20) by using
busbars end covers
equipment flexibility and modularity
increased equipme
