Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series , 800 x 1050 x 140mm, Steel DIN Rail Enclosure
- RS Stock No.:
- 627-596
- Mfr. Part No.:
- 8GK1032-3KK41
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR3,585.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,585.22 |
*price indicative
- RS Stock No.:
- 627-596
- Mfr. Part No.:
- 8GK1032-3KK41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Enclosure Type | Wall Mounted Cabinet | |
| Body Material | Steel | |
| DIN Rail Type | DIN Rail | |
| Length | 800mm | |
| Dimensions | 800 x 1050 x 140mm | |
| Series | ALPHA 160 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Enclosure Type Wall Mounted Cabinet | ||
Body Material Steel | ||
DIN Rail Type DIN Rail | ||
Length 800mm | ||
Dimensions 800 x 1050 x 140mm | ||
Series ALPHA 160 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to provide robust and reliable housing for essential electrical components. Featuring a superior design tailored for surface mounting, this cabinet not only meets industry standards but also excels in safety and aesthetic appeal. With a sleek powder-coated finish, it ensures durability while enhancing the visual aspect of any installation area. Offering a protection class of IP44, it is suitable for a variety of environments while providing essential shielding against dust and water ingress. This model boasts an ingenious design that accommodates seamless side-by-side mounting, facilitating extensive flexibility in layout. Perfect for those seeking a reliable and functional solution for electrical management, this cabinet raises the bar in terms of both performance and style.
Constructed from high-quality steel to ensure longevity
Shows an impressive IK08 rating for excellent impact resistance
Designed for easy installation, promoting efficient project timelines
Fitted with a practical cable entry for neat and safe wiring
Offers versatility with the option for expansion through modular width units
Provides effective lightning protection interaction for enhanced safety
Comes with a net weight of 23.5 kg, indicating a solid, reliable build
Meets the requirements for both indoor and outdoor applications in various settings
Shows an impressive IK08 rating for excellent impact resistance
Designed for easy installation, promoting efficient project timelines
Fitted with a practical cable entry for neat and safe wiring
Offers versatility with the option for expansion through modular width units
Provides effective lightning protection interaction for enhanced safety
Comes with a net weight of 23.5 kg, indicating a solid, reliable build
Meets the requirements for both indoor and outdoor applications in various settings
Related links
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
