Phoenix Contact DIN Rail Housing Enclosure Type BC Series , 71.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure

Subtotal (1 pack of 20 units)*

MYR1,915.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,915.37MYR95.769

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
556-265
Mfr. Part No.:
1093075
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

DIN Rail Housing

Body Material

Polycarbonate

DIN Rail Type

DIN Rail

Length

71.6mm

Dimensions

71.6 x 89.7 x 54.85mm

Series

BC

COO (Country of Origin):
PL
The Phoenix Contact upper housing part is engineered for seamless integration into distribution boards, reflecting superior design and compliance with DIN 43880 standards. Featuring a modular structure, the housing accommodates diverse applications in building automation, offering flexibility in device development. Constructed from light grey PC material, it assures durability and meets stringent flammability ratings. Its dimensions, optimised for compact setups, allow for efficient use within limited spaces while providing easy mounting options on DIN rails or walls. Designed for ease of assembly, this product facilitates tool-free installation, enhancing convenience for users and reducing installation time, making it an ideal choice for various electrical setups.

Modular design allows for versatile applications in building automation
Constructed from durable light grey PC material for longevity
Compliant with high standards to ensure reliability and safety
Tool-free mounting enhances ease of installation
Available in multiple widths for customised solutions
Optimised dimensions improve space utilisation in distribution boards
Ventilation openings support effective heat dissipation
Robust vibration and shock resistance ensures operational reliability under challenging conditions

Related links