Phoenix Contact Upper Housing Enclosure Type HE Series , 99 x 45.85 x 22.6mm, PA Electronic Housing
- RS Stock No.:
- 520-411
- Mfr. Part No.:
- 2200425
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
MYR1,394.31
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,394.31 | MYR5.577 |
*price indicative
- RS Stock No.:
- 520-411
- Mfr. Part No.:
- 2200425
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing | |
| Body Material | PA | |
| DIN Rail Type | DIN Rail | |
| Length | 99mm | |
| Dimensions | 99 x 45.85 x 22.6mm | |
| Series | HE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing | ||
Body Material PA | ||
DIN Rail Type DIN Rail | ||
Length 99mm | ||
Dimensions 99 x 45.85 x 22.6mm | ||
Series HE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is designed for connectors with headers. It has dimensions of 22.6 mm in width, 99 mm in height, and 45.85 mm in depth, with a black color similar to RAL 9005, providing a durable and reliable solution for connector applications.
Tool free mounting
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option
Related links
- Phoenix Contact Electronics Housing Enclosure Type 22795 Series PA Electronic Housing
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series PA Electronic Housing
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series PA Electronic Housing
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME-MAX Series PA Electronic Housing
- Phoenix Contact Enclosure Bottom Part Enclosure Type ME Series PA DIN Rail Enclosure
- Phoenix Contact Upper Housing Enclosure Type, Polyamide Electronic Housing
- Phoenix Contact Upper Housing Part For Connectors Enclosure Type ME Series Polyamide Electronic
- Phoenix Contact Upper Housing Part For Connectors Enclosure Type ME Series Polyamide Electronic

