Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 45.1 x 87.3mm, ABS, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 517-434
- Mfr. Part No.:
- 1069975
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
MYR141.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR141.86 | MYR14.186 |
*price indicative
- RS Stock No.:
- 517-434
- Mfr. Part No.:
- 1069975
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail Housing | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 45.1mm | |
| Dimensions | 75 x 45.1 x 87.3mm | |
| Series | EH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Housing | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 45.1mm | ||
Dimensions 75 x 45.1 x 87.3mm | ||
Series EH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact mounting base housing is designed to facilitate seamless device integration, offering exceptional reliability and versatility for various applications. With a robust design and thoughtfully included ventilation openings, it assures optimal airflow while maintaining structural integrity. The housing can accommodate printed circuit boards (PCBs) in multiple orientations, thereby enhancing flexibility during device assembly. Its durable ABS-PC construction ensures long-lasting performance, making it an ideal choice for both panel and DIN rail mounting solutions. The product also highlights an aesthetically pleasing black finish, tailored for modern installations, ensuring it meets both functional and visual requirements in diverse environments.
Designed for easy mounting on DIN rails or panels
Allows for multiple PCB orientations to suit various applications
Includes ventilation openings for effective heat dissipation
Robust ABS-PC material ensures durability and longevity
Provides flexibility with three cover versions for customised PCB connections
Equipped with a base latch to secure the housing effectively
Facilitates a straightforward design-in process for enhanced user experience
Complies with stringent international standards for reliability
Allows for multiple PCB orientations to suit various applications
Includes ventilation openings for effective heat dissipation
Robust ABS-PC material ensures durability and longevity
Provides flexibility with three cover versions for customised PCB connections
Equipped with a base latch to secure the housing effectively
Facilitates a straightforward design-in process for enhanced user experience
Complies with stringent international standards for reliability
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Enclosure Bottom Part Enclosure Type EH Series ABS DIN Rail Enclosure
- Phoenix Contact Mounting Base Housing Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure

