- RS Stock No.:
- 745-5084
- Mfr. Part No.:
- 5786676-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 745-5084
- Mfr. Part No.:
- 5786676-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Shielded Circular DIN Connectors
Shielded circular wire-to-board PCB though hole mounting DIN headers with strain relief and PCB mount alignment. These shielded circular PCB mount receptacle style DIN headers have black nylon housings and a tuning fork style contact design.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Mounting Type | Through Hole |
Connector Size | Standard |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 7.5A |
Voltage Rating | 250 V ac |
Shielded/Unshielded | Shielded |
DIN Number | DIN 45322 |
Housing Material | PC |
Contact Material | Brass |
Contact Plating | Tin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |