Amphenol Industrial, C091 8 Pole M16 Din, DIN EN 61076-2-106, 7A, 100 V IP67, Screw Coupling, Female, Cable Mount
- RS Stock No.:
- 229-1984
- Mfr. Part No.:
- C09131D0081012
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
MYR119.49
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR119.49 |
10 - 24 | MYR114.56 |
25 + | MYR109.54 |
**price indicative
- RS Stock No.:
- 229-1984
- Mfr. Part No.:
- C09131D0081012
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Number of Contacts | 8 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Connector Size | M16 | |
Mating Type | Screw Coupling | |
Body Orientation | Straight | |
Current Rating | 7A | |
Voltage Rating | 100 V | |
IP Rating | IP67 | |
DIN Number | DIN EN 61076-2-106 | |
Series | C091 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Number of Contacts 8 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Connector Size M16 | ||
Mating Type Screw Coupling | ||
Body Orientation Straight | ||
Current Rating 7A | ||
Voltage Rating 100 V | ||
IP Rating IP67 | ||
DIN Number DIN EN 61076-2-106 | ||
Series C091 | ||