- RS Stock No.:
- 896-2120
- Manufacturer:
- RS PRO
45 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR23.432
Units | Per Unit | Per Pack* |
5 - 70 | MYR23.432 | MYR117.16 |
75 - 370 | MYR22.942 | MYR114.71 |
375 + | MYR18.882 | MYR94.41 |
*price indicative |
- RS Stock No.:
- 896-2120
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V ac |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw |
Cable Gland Size | PG11 |
Colour | Clear |
Current Rating | 10A |