EMERSON ? ASCO 2P+E DIN 43650, Female DIN 43650 Solenoid Connector, No, 24 V Voltage
- RS Stock No.:
- 255-6131
- Mfr. Part No.:
- 88122405
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)**
MYR128.24
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR128.24 |
**price indicative
Related links
- EMERSON ? ASCO 2P+E DIN 43650 No, 230 V Voltage
- Molex 121040 2P+E DIN 43650 A 250 V Voltage
- Murrelektronik Limited 2P+E DIN 43650 A 24 V Voltage
- Murrelektronik Limited 2P+E DIN 43650 A with Indicator Light, 24 V Voltage
- Murrelektronik Limited 2P+E DIN 43650 250 V ca/cc Voltage
- Murrelektronik Limited 2P+E DIN 43650 24 V ac/dc Voltage
- Lumberg Automation VAD 2P+E DIN 43650 with Indicator Light, 24 V...
- Murrelektronik Limited 2P+E DIN 43650 C 250 V ca/cc Voltage