- RS Stock No.:
- 174-6442
- Mfr. Part No.:
- 121207-0358
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 10/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 50)
MYR33.036
Units | Per Unit | Per Bag* |
50 - 50 | MYR33.036 | MYR1,651.80 |
100 - 150 | MYR32.527 | MYR1,626.35 |
200 + | MYR31.893 | MYR1,594.65 |
*price indicative |
- RS Stock No.:
- 174-6442
- Mfr. Part No.:
- 121207-0358
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
mPm DIN Valve Connector, Form A, External Threads, 2 Pole Plus Ground with C4 Circuit, 24V, Red LED, Nitrile Gasket, Bulk Pack, Mounted
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V |
Indicator Light | Yes |
Colour | Clear |
Current Rating | 16A |
Series | 121207 |
IP Rating | IP65, IP67 |
Termination Method | Screw |