Harting 78 + 2 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 923-0840
- Mfr. Part No.:
- 09031786901
- Manufacturer:
- HARTING
Bulk discount available
Price Each (In a Box of 20)
MYR75.664
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Box** |
---|---|---|
20 - 20 | MYR75.664 | MYR1,513.28 |
40 - 60 | MYR73.999 | MYR1,479.98 |
80 + | MYR72.637 | MYR1,452.74 |
**price indicative
- RS Stock No.:
- 923-0840
- Mfr. Part No.:
- 09031786901
- Manufacturer:
- HARTING
Related links
- HARTING 78 + 2 Way 2.54mm Pitch 3 Row Plug
- Harting 78 + 2 Way 2.54mm Pitch 3 Row Socket
- Harting 42 + 6 Way 2.54mm Pitch 3 Row Plug
- Harting 60 + 4 Way 2.54mm Pitch 3 Row Plug
- ERNI 42 + 6 Way 2.54mm Pitch 3 Row Plug
- ERNI DIN 41612 42 + 6 Way 2.54mm Pitch 3 Row Plug
- Harting 24 + 8 Way 2.54mm Pitch Right Angle DIN 41612 Connector, Plug
- Harting 78 + 2 Way Straight DIN 41612 Connector, Socket