HARTING 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 923-0777
- Mfr. Part No.:
- 09021646921
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 box of 130 units)**
MYR2,057.90
Temporarily out of stock - back order for despatch 07/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Box** |
---|---|---|
130 - 130 | MYR15.83 | MYR2,057.90 |
260 - 390 | MYR15.586 | MYR2,026.18 |
520 + | MYR15.282 | MYR1,986.66 |
**price indicative
- RS Stock No.:
- 923-0777
- Mfr. Part No.:
- 09021646921
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 64 | |
Gender | Male | |
Number of Rows | 2 | |
Body Orientation | Right Angle | |
Termination Method | Solder | |
Row Loading | a/b | |
Type | B | |
Pitch | 2.54mm | |
Mounting Type | Through Hole | |
Contact Plating | Gold over Nickel | |
Class Rating | C2 | |
Current Rating | 2A | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 64 | ||
Gender Male | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading a/b | ||
Type B | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Class Rating C2 | ||
Current Rating 2A | ||
Related links
- HARTING 64 Way 2.54mm Pitch 2 Row Plug
- HARTING 09 03 64 Way 2.54mm Pitch 2 Row Plug
- HARTING 64 Way 2.54mm Pitch 2 Row Plug
- HARTING 64 Way 2.54mm Pitch 2 Row Plug
- HARTING 64 Way 2.54mm Pitch 2 Row Plug
- Amphenol ICC 64 Way 2.54mm Pitch 2 Row Plug
- HARTING 64 Way 2.54mm Pitch 2 Row Socket
- HARTING 64 Way 2.54mm Pitch 2 Row Socket