- RS Stock No.:
- 887-6571
- Mfr. Part No.:
- 208457096001025
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 887-6571
- Mfr. Part No.:
- 208457096001025
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AVX – 41612 Female DIN Connectors
The AVX 41612 range of female DIN connectors have been professionally designed in 13 basic sizes to accommodate high contact density for low voltages and modules with low contact density for high voltages.
13 basic sizes of 41612 range of female DIN connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | C |
Pitch | 2.54mm |
Class Rating | C2 |
Current Rating | 3A |
Contact Material | Phosphor Bronze |
Series | 8457 |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic Polyester |