HARTING 09 06 32 Way 5.08mm Pitch, Type F, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 865-8165
- Mfr. Part No.:
- 09062326858
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)**
MYR66.81
Temporarily out of stock - back order for despatch 10/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 19 | MYR66.81 |
20 + | MYR63.48 |
**price indicative
- RS Stock No.:
- 865-8165
- Mfr. Part No.:
- 09062326858
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 32 | |
Gender | Female | |
Number of Rows | 3 | |
Body Orientation | Straight | |
Termination Method | Solder | |
Row Loading | d/b/z | |
Type | F | |
Pitch | 5.08mm | |
Contact Plating | Gold over Nickel | |
Current Rating | 6A | |
Contact Material | Copper Alloy | |
Series | 09 06 | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 32 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Row Loading d/b/z | ||
Type F | ||
Pitch 5.08mm | ||
Contact Plating Gold over Nickel | ||
Current Rating 6A | ||
Contact Material Copper Alloy | ||
Series 09 06 | ||
Housing Material Thermoplastic | ||
Related links
- HARTING 09 06 32 Way 5.08mm Pitch 3 Row Socket
- HARTING 09 06 32 Way 5.08mm Pitch 2 Row Plug
- HARTING 09 06 32 Way 3.81 mm Type F Class C2 Straight DIN 41612 Connector, Socket
- HARTING 09 06 48 Way 5.08mm Pitch 3 Row Plug
- HARTING 09 06 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 09 06 32 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 06 32 Way 2.54 mm Type F Class C2 Right Angle DIN 41612 Connector, Plug
- HARTING 09 06 48 Way 3.81 mm Type F Straight DIN 41612 Connector, Socket