Harting DIN 41612 Series 60 + 4 Way 2.54mm Pitch, Type M Invers Class C2, 3 Row, Straight DIN 41612 Connector, Plug

  • RS Stock No. 843-8787
  • Mfr. Part No. 09731606903
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Harting DIN 41612 Type M Connectors

Harting DIN 41612 Type M signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy or Gold contacts available

Removal Jacket - 843-9099

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Specifications
Attribute Value
Number of Contacts 60 + 4
Gender Male
Number of Rows 3
Body Orientation Straight
Termination Method Solder
Row Loading A/b/c
Type M Invers
Pitch 2.54mm
Contact Plating Gold over Palladium Nickel over Nickel
Class Rating C2
Current Rating 2A
Series DIN 41612
Temporarily out of stock - back order for despatch 20/08/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 20)
Was MYR88.523
MYR 78.265
units
Per unit
Per Pack*
20 - 380
MYR78.265
MYR1,565.30
400 - 1480
MYR75.981
MYR1,519.62
1500 - 5980
MYR73.362
MYR1,467.24
6000 - 11980
MYR71.521
MYR1,430.42
12000 +
MYR70.96
MYR1,419.20
*price indicative