HARTING 09 06 32 Way 3.81 mm, 5.08 mm Pitch, Type F Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 740-7035
- Mfr. Part No.:
- 09062326892
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)**
MYR58.64
Temporarily out of stock - back order for despatch 27/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 19 | MYR58.64 |
20 - 74 | MYR57.41 |
75 - 299 | MYR55.64 |
300 - 599 | MYR54.32 |
600 + | MYR53.15 |
**price indicative
- RS Stock No.:
- 740-7035
- Mfr. Part No.:
- 09062326892
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 32 | |
Gender | Female | |
Number of Rows | 3 | |
Body Orientation | Straight | |
Termination Method | Press-In | |
Row Loading | z/d | |
Type | F | |
Pitch | 3.81 mm, 5.08 mm | |
Class Rating | C2 | |
Current Rating | 6A | |
Contact Material | Copper Alloy | |
Maximum Contact Resistance | 15mΩ | |
Series | 09 06 | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 32 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Termination Method Press-In | ||
Row Loading z/d | ||
Type F | ||
Pitch 3.81 mm, 5.08 mm | ||
Class Rating C2 | ||
Current Rating 6A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 15mΩ | ||
Series 09 06 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Housing Material Thermoplastic | ||
Related links
- HARTING 09 06 32 Way 3.81 mm Type F Class C2 Straight DIN 41612 Connector, Socket
- HARTING 09 06 48 Way 3.81 mm Type F Class C2 Straight DIN 41612 Connector, Socket
- HARTING 09 06 32 Way 2.54 mm Type F Class C2 Right Angle DIN 41612 Connector, Plug
- HARTING 09 06 48 Way 3.81 mm Type F Class C1 Straight DIN 41612 Connector, Socket
- HARTING 09 06 24 + 7 Way 3.81 mm 6.5 mm Type MH Class C2 Straight DIN 41612
- HARTING 09 06 48 Way 2.54 mm Type F Class C2 Right Angle DIN 41612 Connector, Plug
- HARTING 09 06 48 Way 3.81 mm Type F Straight DIN 41612 Connector, Socket
- HARTING 09 06 24 + 7 Way 3.81 mm 6.5 mm Type MH Straight DIN 41612 Connector,