- RS Stock No.:
- 740-6957
- Mfr. Part No.:
- 09053486921
- Manufacturer:
- HARTING
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR62.21
Units | Per Unit |
1 - 4 | MYR62.21 |
5 - 9 | MYR58.48 |
10 + | MYR53.78 |
- RS Stock No.:
- 740-6957
- Mfr. Part No.:
- 09053486921
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Harting DIN 41612 Type E Backplane Power Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c/e |
Type | E |
Pitch | 5.08mm |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 6A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 15mΩ |
Series | 09 05 |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |