- RS Stock No.:
- 693-1947
- Mfr. Part No.:
- 09252306824
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 07/10/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR22.53
Units | Per Unit |
1 - 4 | MYR22.53 |
5 - 9 | MYR21.20 |
10 + | MYR19.49 |
- RS Stock No.:
- 693-1947
- Mfr. Part No.:
- 09252306824
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Type 3C Connectors
Performance level 2 as per IEC 60603-2
Straight or right-angled versions available
Straight or right-angled versions available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | 3C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |