- RS Stock No.:
- 542-4631
- Manufacturer:
- RS PRO
Available for back order.
Added
Price Each
MYR71.86
Units | Per Unit |
1 - 19 | MYR71.86 |
20 - 74 | MYR70.34 |
75 - 299 | MYR68.18 |
300 - 1499 | MYR66.54 |
1500 + | MYR54.76 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 542-4631
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Type H Connectors
Class 3
High current range
High current range
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | z/d |
Type | H15 |
Pitch | 5.08mm |
Class Rating | C3 |
Current Rating | 20A |
Maximum Contact Resistance | 8mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |