Hirose PCN10 20 Way 2.54mm Pitch, 2 Row, Straight DIN 41612 Connector, Plug
- RS Stock No.:
- 184-6545
- Mfr. Part No.:
- PCN10-20P-2.54DSA(72)
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 3 units)**
MYR54.04
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
3 - 6 | MYR18.013 | MYR54.039 |
9 - 12 | MYR17.123 | MYR51.369 |
15 - 18 | MYR16.277 | MYR48.831 |
21 - 24 | MYR15.46 | MYR46.38 |
27 + | MYR14.693 | MYR44.079 |
**price indicative
- RS Stock No.:
- 184-6545
- Mfr. Part No.:
- PCN10-20P-2.54DSA(72)
- Manufacturer:
- Hirose
Related links
- Hirose PCN10 20 Way 2.54mm Pitch 2 Row Plug
- Harting 20 Way 2.54mm Pitch 3 Row Plug
- ERNI ERNIPRESS 20 Way 2.54mm Pitch 2 Row Plug
- Harting 64 Way 2.54mm Pitch 2 Row Plug
- HARTING 09 22 32 Way 2.54mm Pitch 2 Row Plug
- HARTING 09 73 64 Way 2.54mm Pitch 3 Row Plug
- Harting 09 73 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Plug