- RS Stock No.:
- 178-9815
- Mfr. Part No.:
- 85003-0177
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 07/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 500)
MYR37.74
Units | Per Unit | Per Tray* |
500 - 500 | MYR37.74 | MYR18,870.00 |
1000 - 1500 | MYR36.91 | MYR18,455.00 |
2000 + | MYR36.23 | MYR18,115.00 |
*price indicative |
- RS Stock No.:
- 178-9815
- Mfr. Part No.:
- 85003-0177
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
2.54mm Pitch DIN 41612 Header, Style C, Right-Angle, Through Hole, 0.60μm Selective Gold (Au), 96 Circuits, Lead-Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Type | C |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold |
Current Rating | 1A |
Contact Material | Brass |
Series | 85003 |
Housing Material | Thermoplastic Polyester |
Voltage Rating | 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |