Recently searched

    HARTING DIN 41612 96 Way 2.54mm Pitch, Type C, 3 Row, Angled DIN 41612 Connector, Plug

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    MYR685.34

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    20 - 20MYR34.267MYR685.34
    40 - 60MYR33.512MYR670.24
    80 +MYR32.896MYR657.92

    **price indicative

    RS Stock No.:
    175-1229
    Mfr. Part No.:
    09036966921
    Manufacturer:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Number of Contacts

    96

    Gender

    Male

    Number of Rows

    3

    Body Orientation

    Angled

    Termination Method

    Solder

    Row Loading

    1/3

    Type

    C

    Pitch

    2.54mm

    Mounting Type

    Through Hole

    Current Rating

    2A

    Contact Material

    Copper Alloy

    Maximum Contact Resistance

    20mΩ

    Series

    DIN 41612

    Voltage Rating

    1 kV

    Minimum Operating Temperature

    -55°C

    Housing Material

    PBT

    Maximum Operating Temperature

    +125°C

    Related links