- RS Stock No.:
- 251-447
- Mfr. Part No.:
- 51590291519620LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 251-447
- Mfr. Part No.:
- 51590291519620LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
Product Details
H15 Series DIN 41612 Connectors
The Amphenol ICC has consolidated the Din 41612 series manufacturing adding DIN Power range there by offering Power connectors along with the wide range of standard DIN connectors. The DIN Power connectors are preferred in applications that require particularly robust connectors or higher currents up to 15A.
5.08mm pitch
Different styles – D, F, H & F+H
FMLB and LMEB contacts
Various termination types available
Sturdy and robust design
Refined contact surfaces
Combo (24+7) version
Follows DIN 41612 / IEC 606032 specifications dimensional
standards
Different styles – D, F, H & F+H
FMLB and LMEB contacts
Various termination types available
Sturdy and robust design
Refined contact surfaces
Combo (24+7) version
Follows DIN 41612 / IEC 606032 specifications dimensional
standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Faston |
Row Loading | z/d |
Type | H15 |
Pitch | 10.16mm |
Contact Plating | Silver over Nickel |
Mounting Type | Panel Mount |
Class Rating | C1 |
Current Rating | 15A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 8mΩ |
Minimum Operating Temperature | -65°C |
Housing Material | PC |
Maximum Operating Temperature | +125°C |
Voltage Rating | 500 V ac |