- RS Stock No.:
- 776-7763
- Mfr. Part No.:
- S1253
- Manufacturer:
- Deta
- RS Stock No.:
- 776-7763
- Mfr. Part No.:
- S1253
- Manufacturer:
- Deta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Gang BS Dimmer Switch White
Part of the Deta Slimline Range, this Dimmer Switch comes in a unique shape, with clear white terminal markings and colour coded terminals for easy identification. This single gang, white Dimmer Switch is suitable for incandescent and low voltage lamps (via low voltage lighting transformers). This Dimmer switch works with 2 way circuits and has a push on/off option.
Unique Slim Profile with curved top and bottom edges
suitable for incandescent lamps and low voltage lighting
Works with 2 way circuits
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
BS EN 60669-2-1, BS55014-1, BS 55014-2 Compliance
2 year guarantee
suitable for incandescent lamps and low voltage lighting
Works with 2 way circuits
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
BS EN 60669-2-1, BS55014-1, BS 55014-2 Compliance
2 year guarantee
Standards
BS EN 60669-2-1, BS55014-1, BS 55014-2
Deta White Plastic Moulded
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Maximum Supported Wattage | 400W |
Number of Ways | 2 |
Voltage Rating | 230V ac |