- RS Stock No.:
- 798-1546
- Mfr. Part No.:
- 4-1571551-4
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR13.79
Units | Per Unit |
1 - 7 | MYR13.79 |
8 - 14 | MYR13.51 |
15 + | MYR13.13 |
- RS Stock No.:
- 798-1546
- Mfr. Part No.:
- 4-1571551-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Augat 500 Series
PCB DIP sockets with stamped and formed contacts in a thermoplastic closed frame insulator. These PCB DIP sockets have a 2.54mm centerline with a 7.62 mm row spacing. The contacts of these PCB DIP IC sockets are gold plated with 4 fingered mating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Through Hole |
Pin Type | Standard |
Pitch | 2.54mm |
Row Width | 2.54mm |
Frame Type | Closed Frame |
Termination Method | Solder |
Contact Plating | Gold |
Orientation | Vertical |
Length | 20.32mm |
Width | 10.16mm |
Depth | 4.57mm |
Dimensions | 20.32 x 10.16 x 4.57mm |
Minimum Operating Temperature | -55°C |
Contact Material | Beryllium Copper |
Maximum Operating Temperature | +105°C |
Housing Material | Thermoplastic |