- RS Stock No.:
- 710-6638
- Mfr. Part No.:
- 20-3518-00
- Manufacturer:
- Aries Electronics
Discontinued product
- RS Stock No.:
- 710-6638
- Mfr. Part No.:
- 20-3518-00
- Manufacturer:
- Aries Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Series 518 Surface Mount Open Frame Collet Sockets
Open frame allows for more efficient utilization of board space and better cooling. Compatible with automatic insertion equipment. Side-to-side and end-to-end stackable.
Body material is black UL 94V-0 Glass-Filled 4/6 Nylon
Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTMB16-000
4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01.
Insertion Force=180 grams/pin; Withdrawal Force=90 grams/pin;
Normal Force=140 grams/pin; based on a .018 [.46] diameter test lead.
Accepts leads .015-.025 mm diameter, 2.54-3.18 mm long.
Suggested PCB pad size=1.60 mm diameter
Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTMB16-000
4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01.
Insertion Force=180 grams/pin; Withdrawal Force=90 grams/pin;
Normal Force=140 grams/pin; based on a .018 [.46] diameter test lead.
Accepts leads .015-.025 mm diameter, 2.54-3.18 mm long.
Suggested PCB pad size=1.60 mm diameter
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Mounting Type | Surface Mount |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Current Rating | 3A |
Orientation | Vertical |
Length | 25.4mm |
Width | 3.71mm |
Depth | 10.16mm |
Dimensions | 25.4 x 3.71 x 10.16mm |
Contact Material | Beryllium Copper |
Housing Material | Nylon |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |