- RS Stock No.:
- 702-5223
- Mfr. Part No.:
- 110-87-316-41-105191
- Manufacturer:
- Preci-Dip
Discontinued product
- RS Stock No.:
- 702-5223
- Mfr. Part No.:
- 110-87-316-41-105191
- Manufacturer:
- Preci-Dip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Surface Mount |
Pin Type | Turned |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold, Tin |
Current Rating | 1A |
Orientation | Vertical |
Length | 20.3mm |
Width | 10.1mm |
Depth | 2.8mm |
Dimensions | 20.3 x 10.1 x 2.8mm |
Voltage Rating | 100 V ac, 150 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Material | Beryllium Copper, Brass |
Housing Material | Glass Fibre Reinforced PET |