HARWIN, D2 2.54 mm, 15.24 mm Pitch Vertical 28 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A
- RS Stock No.:
- 161-3508
- Mfr. Part No.:
- D2828-42
- Manufacturer:
- HARWIN
Discontinued product
- RS Stock No.:
- 161-3508
- Mfr. Part No.:
- D2828-42
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PC Tail IC Socket Assembly - 28 x contacts (Gold clip, Tin shell).
0.6" (15.24mm) row spacing.
Suitable for a Ø0.40-0.56mm mating pin.
0.6" (15.24mm) row spacing.
Suitable for a Ø0.40-0.56mm mating pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Through Hole |
Pin Type | Standard |
Pitch | 2.54 mm, 15.24 mm |
Row Width | 15.24mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold, Tin over Nickel |
Current Rating | 1A |
Orientation | Vertical |
Length | 35.5mm |
Width | 17.64mm |
Depth | 2.8mm |
Dimensions | 35.5 x 17.64 x 2.8mm |
Maximum Operating Temperature | +125°C |
Series | D2 |
Voltage Rating | 100 V ac, 150 V dc |
Minimum Operating Temperature | -55°C |
Housing Material | Plastic |
Contact Material | Beryllium Copper |