ROHM, DTD123EKT146 NPN Digital Transistor, 500 mA 50 V 2.2 kΩ, Ratio Of 1, Single, 3-Pin SOT-346

Bulk discount available

Subtotal 250 units (supplied on a reel)*

MYR126.00

MYR126.00

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
250 - 450MYR0.504
500 - 1200MYR0.458
1250 - 2450MYR0.42
2500 +MYR0.388

*price indicative

Packaging Options:
RS Stock No.:
124-6565P
Mfr. Part No.:
DTD123EKT146
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-346

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

39

Pin Count

3

Number of Elements per Chip

1

Dimensions

3 x 1.8 x 1.2mm

Maximum Operating Temperature

+150 °C

Typical Input Resistor

2.2 kΩ

Base-Emitter Resistor

2.2kΩ

Typical Resistor Ratio

1

Dual Resistor Digital NPN Transistors, ROHM


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.