ROHM, DTA114EKAT146 PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, Single, 3-Pin SOT-346

Bulk discount available

Subtotal 750 units (supplied on a reel)*

MYR126.00

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
750 - 1350MYR0.168
1500 - 3600MYR0.153
3750 - 7350MYR0.14
7500 +MYR0.129

*price indicative

Packaging Options:
RS Stock No.:
124-6525P
Mfr. Part No.:
DTA114EKAT146
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-346

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

30

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

1

Base-Emitter Resistor

10kΩ

Dimensions

3 x 1.8 x 1.2mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Dual Resistor Digital PNP Transistors, ROHM


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.