Recently searched

    Analog Devices DAC8043AFRUZ, Serial DAC, 4Msps, 8-Pin TSSOP

    This image is representative of the product range

    Bulk discount available

    Subtotal 10 units (supplied in a tube)*

    MYR452.60

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per Unit
    10 - 49MYR45.26
    50 - 99MYR38.90
    100 - 249MYR37.75
    250 +MYR35.91

    *price indicative

    Packaging Options:
    RS Stock No.:
    709-8451P
    Mfr. Part No.:
    DAC8043AFRUZ
    Manufacturer:
    Analog Devices
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Analog Devices

    Architecture

    R-2R, Resistor String

    Resolution

    12 bit

    Conversion Rate

    4Msps

    Full Scale Error

    ±2LSB

    Integral Nonlinearity Error

    ±1LSB

    Number of DAC Channels

    1

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Pin Count

    8

    Maximum Settling Time

    1µs

    Digital Interface Type

    Serial (SPI)

    Voltage Reference

    External

    Power Supply Type

    Single

    Typical Single Supply Voltage

    5 V

    Maximum Operating Temperature

    +85 °C

    Dimensions

    3 x 4.4 x 1.05mm

    Minimum Operating Temperature

    -40 °C