Microchip, DAC Quad 12- Serial (I2C), 10-Pin MSOP
- RS Stock No.:
- 273-5000
- Mfr. Part No.:
- MCP4728T-E/UN
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 pack of 2 units)*
MYR26.02
FREE delivery for orders over RM 500.00
In Stock
- Plus 410 unit(s) shipping from 11 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
---|---|---|
2 - 48 | MYR13.01 | MYR26.02 |
50 - 98 | MYR12.62 | MYR25.24 |
100 - 248 | MYR12.115 | MYR24.23 |
250 - 998 | MYR11.385 | MYR22.77 |
1000 + | MYR10.585 | MYR21.17 |
*price indicative
- RS Stock No.:
- 273-5000
- Mfr. Part No.:
- MCP4728T-E/UN
- Manufacturer:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Architecture | Resistor String | |
Resolution | 12 | |
Integral Nonlinearity Error | 13LSB | |
Number of DAC Channels | 4 | |
Package Type | MSOP | |
Pin Count | 10 | |
Digital Interface Type | Serial (I2C) | |
Select all | ||
---|---|---|
Brand Microchip | ||
Architecture Resistor String | ||
Resolution 12 | ||
Integral Nonlinearity Error 13LSB | ||
Number of DAC Channels 4 | ||
Package Type MSOP | ||
Pin Count 10 | ||
Digital Interface Type Serial (I2C) | ||