Microchip, DAC Quad 8 bit- 4.5LSB Serial (SPI), 20-Pin QFN
- RS Stock No.:
- 236-7884
- Mfr. Part No.:
- MCP48FVB04-E/MQ
- Manufacturer:
- Microchip
Subtotal (1 tube of 73 units)*
MYR1,198.368
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
---|---|---|
73 + | MYR16.416 | MYR1,198.368 |
*price indicative
- RS Stock No.:
- 236-7884
- Mfr. Part No.:
- MCP48FVB04-E/MQ
- Manufacturer:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Resolution | 8 bit | |
Full Scale Error | 4.5LSB | |
Integral Nonlinearity Error | 5LSB | |
Number of DAC Channels | 4 | |
Package Type | QFN | |
Pin Count | 20 | |
Digital Interface Type | Serial (SPI) | |
Select all | ||
---|---|---|
Brand Microchip | ||
Resolution 8 bit | ||
Full Scale Error 4.5LSB | ||
Integral Nonlinearity Error 5LSB | ||
Number of DAC Channels 4 | ||
Package Type QFN | ||
Pin Count 20 | ||
Digital Interface Type Serial (SPI) | ||