- RS Stock No.:
- 192-2500
- Mfr. Part No.:
- MAX5302CUA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-2500
- Mfr. Part No.:
- MAX5302CUA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Full Scale Error | ±3LSB |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Maximum Settling Time | 14µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 70 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | 0 °C |