- RS Stock No.:
- 160-0714
- Mfr. Part No.:
- AD9204BCPZ-20
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-0714
- Mfr. Part No.:
- AD9204BCPZ-20
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, Multi-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Resolution | 10 bit |
Conversion Rate | 20Msps |
Full Scale Error | +1.8%FSR |
Integral Nonlinearity Error | ±0.6LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 64 |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Dimensions | 9 x 9 x 0.95mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |