Recently searched

    ROHM BU2506FV-E2, 8-Channel Serial DAC, 20-Pin SSOP-B

    Bulk discount available

    Subtotal 25 units (supplied on a reel)*. Quantities below 150 on continuous strip

    MYR167.10

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per Unit
    25 - 45MYR6.684
    50 - 120MYR6.078
    125 - 245MYR5.572
    250 +MYR5.14

    *price indicative

    Packaging Options:
    RS Stock No.:
    124-6514P
    Mfr. Part No.:
    BU2506FV-E2
    Manufacturer:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ROHM

    Architecture

    R-2R

    Resolution

    10 bit

    Full Scale Error

    ±25mV

    Integral Nonlinearity Error

    ±3.5LSB

    Number of DAC Channels

    8

    Mounting Type

    Surface Mount

    Package Type

    SSOP-B

    Pin Count

    20

    Maximum Settling Time

    20µs

    Digital Interface Type

    Serial

    Output Polarity

    Unipolar

    Voltage Reference

    External

    Typical Single Supply Voltage

    4.5 → 5.5 V

    Power Supply Type

    Single

    Minimum Operating Temperature

    -30 °C

    Maximum Operating Temperature

    +85 °C

    Dimensions

    6.5 x 4.4 x 1.15mm