Microchip, DAC Dual 8 bit- SPI Serial, 14-Pin SOIC
- RS Stock No.:
- 598-802
- Mfr. Part No.:
- MCP4902-E/SL
- Manufacturer:
- Microchip
N
Subtotal (1 box of 285 units)*
MYR2,034.045
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 285 + | MYR7.137 | MYR2,034.05 |
*price indicative
- RS Stock No.:
- 598-802
- Mfr. Part No.:
- MCP4902-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Resistor String | |
| Resolution | 8 bit | |
| Integral Nonlinearity Error | 1LSB | |
| Number of DAC Channels | 2 | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Digital Interface Type | SPI Serial | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Resistor String | ||
Resolution 8 bit | ||
Integral Nonlinearity Error 1LSB | ||
Number of DAC Channels 2 | ||
Package Type SOIC | ||
Pin Count 14 | ||
Digital Interface Type SPI Serial | ||
- COO (Country of Origin):
- TH
The Microchip Dual-channel digital to analog converter seamlessly transforms digital signals into precise analog outputs. Equipped with an impressive 10-bit resolution, it enables smooth and accurate representation of signal variations. The device operates with low power consumption, making it ideal for battery-operated applications. Its integrated features include a versatile voltage reference and an array of programmable gain options, ensuring adaptability for diverse projects. With a simple serial peripheral interface (SPI), it promises effortless integration into existing systems, catering to various needs in audio and instrumentation contexts. Embrace a blend of performance and efficiency designed to elevate your analog processing tasks.
Dual channel configuration enhances design flexibility
Low power consumption is perfect for mobile applications
10 bit resolution ensures high quality signal output
Built in voltage reference streamlines circuit design
SPI interface simplifies communication with microcontrollers
Programmable gain options provide versatility in output levels
Small footprint allows for space efficient designs
Low power consumption is perfect for mobile applications
10 bit resolution ensures high quality signal output
Built in voltage reference streamlines circuit design
SPI interface simplifies communication with microcontrollers
Programmable gain options provide versatility in output levels
Small footprint allows for space efficient designs
