DSPIC30F6014A-20E/PT Microchip, 16bit Digital Signal Processor 40MHz 144 kB Flash 80-Pin TQFP

Subtotal (1 unit)*

MYR68.27

Add to Basket
Select or type quantity
In Stock
  • 562 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR68.27

*price indicative

Packaging Options:
RS Stock No.:
823-1101
Mfr. Part No.:
DSPIC30F6014A-20E/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

8.192 kB

Instruction Set Architecture

RISC

Program Memory Size

144 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

80

Typical Operating Supply Voltage

3 to 5.5 V

Number of UART Channels

2

Number of LIN Channels

0

Pulse Width Modulation

8

Dimensions

12 x 12 x 1.05mm

Height

1.05mm

Number of SPI Channels

2

Number of Timers

5

Number of I2C Channels

1

PWM Channels

8

Number of PCI Channels

0

Timer Resolution

16bit

Width

12mm

Number of Ethernet Channels

0

Number of CAN Channels

2

ADC Resolution

12bit

ADCs

1 (16 x 12 bit)

Length

12mm

USB Channels

1

Minimum Operating Temperature

-40 °C

ADC Channels

16

Timers

5 (1 x 16 bit)

Number of USART Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Number of PWM Units

8

dsPIC30F Digital Signal Controller


The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links