ADSP-BF525KBCZ-6A Analog Devices Blackfin, 32bit Digital Signal Processor 600MHz ROMLess 208-Pin BGA
- RS Stock No.:
- 819-7225
- Mfr. Part No.:
- ADSP-BF525KBCZ-6A
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 819-7225
- Mfr. Part No.:
- ADSP-BF525KBCZ-6A
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Blackfin® Digital Signal Processors
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 600MHz |
Series | Blackfin |
Device Million Instructions per Second | 600MIPS |
Data Bus Width | 32bit |
RAM Size | 32 kB |
Instruction Set Architecture | Harvard |
Program Memory Type | ROMLess |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 208 |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Number of UART Channels | 2 |
Length | 17.1mm |
USB Channels | 1 |
Timer Resolution | 32bit |
Height | 1.4mm |
Number of LIN Channels | 0 |
Width | 17.1mm |
Number of USART Channels | 0 |
Timers | 8 x 32 bit |
Dimensions | 17.1 x 17.1 x 1.4mm |
Pulse Width Modulation | 1 |
Maximum Operating Temperature | +70 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Number of Timers | 8 |
Number of I2C Channels | 0 |
Number of SPI Channels | 1 |
Minimum Operating Temperature | 0 °C |
Number of CAN Channels | 0 |