ADSP-21479KBCZ-2A Analog Devices SHARC, 32bit Digital Signal Processor 266MHz 4 Mbit ROM 196-Pin CSP BGA
- RS Stock No.:
- 802-3963
- Mfr. Part No.:
- ADSP-21479KBCZ-2A
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 802-3963
- Mfr. Part No.:
- ADSP-21479KBCZ-2A
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ADSP-2147x SHARC® Processors
The ADSP-2147x SHARC® processor range from Analog Devices are digital signal processors (DSPs) featuring Super Harvard Architecture. Optimized for high performance audio applications these 32-bit/40-bit floating-point processors have large on-chip SRAM, multiple internal buses eliminating I/O bottlenecks and an innovative digital application interface (DAI). The range is code compatible with all other devices within the SHARC® family.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 266MHz |
Series | SHARC |
Data Bus Width | 32bit |
RAM Size | 5 Mbit |
Instruction Set Architecture | Super Harvard |
Program Memory Size | 4 Mbit |
Program Memory Type | ROM |
Numeric and Arithmetic Format | Floating Point |
Mounting Type | Surface Mount |
Package Type | CSP BGA |
Pin Count | 196 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Minimum Operating Temperature | 0 °C |
Number of ADC Units | 0 |
Maximum Operating Temperature | +70 °C |
Number of PWM Units | 4 |
Length | 12.1mm |
Number of I2C Channels | 0 |
Number of PCI Channels | 0 |
Pulse Width Modulation | 4 |
Number of SPI Channels | 2 |
USB Channels | 0 |
Number of Timers | 3 |
Number of Ethernet Channels | 0 |
Timers | 1 x 32 bit, 2 (General Purpose) |
Width | 12.1mm |
Number of USART Channels | 0 |
Timer Resolution | 32bit |
Height | 1.13mm |
Number of LIN Channels | 0 |
Dimensions | 12.1 x 12.1 x 1.13mm |