- RS Stock No.:
- 496-7345
- Mfr. Part No.:
- ADSP-BF533SBBZ500
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 496-7345
- Mfr. Part No.:
- ADSP-BF533SBBZ500
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Blackfin® Digital Signal Processors
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 500MHz |
Series | Blackfin |
Device Million Instructions per Second | 500MIPS |
Data Bus Width | 16bit |
Instruction Set Architecture | Modified Harvard |
Program Memory Type | ROM, SRAM |
Numeric and Arithmetic Format | Fixed Point |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 169 |
Typical Operating Supply Voltage | 1.2 V, 1.8 V, 2.5 V, 3.3 V |
Width | 19mm |
Dimensions | 19 x 19 x 1.73mm |
Maximum Operating Temperature | +85 °C |
Height | 1.73mm |
Minimum Operating Temperature | -40 °C |
Length | 19mm |