DSPIC33CK64MC103-I/M5 Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 36-Pin UQFN
- RS Stock No.:
- 215-5906
- Mfr. Part No.:
- DSPIC33CK64MC103-I/M5
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
MYR42.02
FREE delivery for orders over RM 500.00
In Stock
- Plus 25 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR8.404 | MYR42.02 |
*price indicative
- RS Stock No.:
- 215-5906
- Mfr. Part No.:
- DSPIC33CK64MC103-I/M5
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 100MHz | |
| Series | dsPIC33CK64MC10X | |
| Data Bus Width | 16bit | |
| RAM Size | 8 kB | |
| Program Memory Size | 64 kB | |
| Program Memory Type | Flash | |
| Package Type | UQFN | |
| Pin Count | 36 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 100MHz | ||
Series dsPIC33CK64MC10X | ||
Data Bus Width 16bit | ||
RAM Size 8 kB | ||
Program Memory Size 64 kB | ||
Program Memory Type Flash | ||
Package Type UQFN | ||
Pin Count 36 | ||
The Microchip dsPIC33CK64MC10X family of Digital Signal Controllers (DSCs) features a single 100 MIPS dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of automotive, motor control, high-performance and robust applications.
Functional Safety support (ISO26262)
Up to 64 Kbytes of Program Flash with ECC and Fault Injection testing feature
Up to 8 Kbytes of Data SRAM with Memory Built in Self-Test (MBIST)
Four sets of interrupt context saving registers, including ACC and CPU status for fast interrupt handling
Four independent PWM pairs (Eight total outputs) with up to 2 ns resolution
Up to three op amps with internal connection to ADC Module
Up to 64 Kbytes of Program Flash with ECC and Fault Injection testing feature
Up to 8 Kbytes of Data SRAM with Memory Built in Self-Test (MBIST)
Four sets of interrupt context saving registers, including ACC and CPU status for fast interrupt handling
Four independent PWM pairs (Eight total outputs) with up to 2 ns resolution
Up to three op amps with internal connection to ADC Module
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- DSPIC33CK64MC103-I/M5 Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 36-Pin UQFN
- DSPIC33CK64MC102-I/SS Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 28-Pin SSOP/UQFN
- DSPIC33CK64MC102-I/2N Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 28-Pin SSOP/UQFN
- Microchip PIC Microcontroller MCU 64 kB Flash, 36-Pin UQFN
- dsPIC33AK64MC103-I/M7 Microchip dsPIC33AK64MC103, 32bit Digital Signal Processor 200MHz 64 Kb Flash 36-Pin VQFN
- dsPIC33AK512MC206T-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin TQFP
- dsPIC33FJ64GP706A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 64-Pin TQFP
- DSPIC33FJ64GS606-50I/PT Microchip, 16bit Digital Signal Processor 50MHz 64 kB Flash 64-Pin TQFP
